AMC1303E2520DWV

Texas Instruments
595-AMC1303E2520DWV
AMC1303E2520DWV

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-250-mV input cur rent sensing reinfor A 595-AMC1303E2520DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 192   Multiples: 64
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹551.63 ₹1,05,912.96
₹532.99 ₹1,36,445.44
₹519.94 ₹2,66,209.28
₹508.76 ₹5,20,970.24
2,560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹727.74
Min:
1

Similar Product

Texas Instruments AMC1303E2520DWVR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised +/-250-mV input cur rent sensing reinfor A 595-AMC1303E2520DWV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1303E2520
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1303EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB
Maximum Clock Frequency: 20 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS
Power Consumption: 34.3 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 10 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Unit Weight: 316.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1303x High-Precision Delta-Sigma Modulators

Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators have the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPK according to the DIN V VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The input of the AMC1303x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The ±50mV input voltage range option significantly reduces the power dissipation through the shunt. The output bit-stream of the AMC1303x is synchronized to the internally generated clock and is Manchester coded (AMC1303Ex) or uncoded (AMC1303Mx).