AMC1305M25QDWRQ1

Texas Instruments
595-AMC1305M25QDWRQ1
AMC1305M25QDWRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive +/-250-m V input precision c A 595-AMC1305M25QDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
4,000
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹999.82 ₹999.82
₹779.92 ₹7,799.20
₹724.94 ₹18,123.50
₹652.26 ₹65,226.00
₹629.90 ₹1,57,475.00
₹623.37 ₹3,11,685.00
₹614.99 ₹6,14,990.00
Full Reel (Order in multiples of 2000)
₹573.99 ₹11,47,980.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1305M25
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: - 0.02 %
INL - Integral Nonlinearity: 1.5 LSB
Maximum Clock Frequency: 20.1 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Power Consumption: 36.1 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.