AMC1336DWVR

Texas Instruments
595-AMC1336DWVR
AMC1336DWVR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised ±1-V input p recision voltage sen A 595-AMC1336DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,930
Expected 29-06-2026
22,000
Expected 21-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 570
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹478.01 ₹478.01
₹364.33 ₹3,643.30
₹335.45 ₹8,386.25
₹304.70 ₹30,470.00
₹290.72 ₹72,680.00
₹285.13 ₹1,42,565.00
Full Reel (Order in multiples of 1000)
₹285.13 ₹2,85,130.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1336
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Delta Sigma
Brand: Texas Instruments
Gain Error: 0.02 %
INL - Integral Nonlinearity: 4 LSB
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 316.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1336/AMC1336-Q1 Isolated Delta-Sigma Modulators

Texas Instruments AMC1336/AMC1336-Q1 Reinforced Isolated Delta-Sigma Modulators offer an output separated from the input circuitry by a capacitive double isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 8000 VPEAK according to the DIN VDE V 0884-11 and UL1577 standards. The AMC1336/AMC1336-Q1 modulators separate system parts that operate on different common-mode voltage levels and protect lower-voltage parts from damage when used with other isolated power supplies.