AMC1351EVM

Texas Instruments
595-AMC1351EVM
AMC1351EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1351 evaluation m odule for 0-V to 5-

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,590.80 ₹5,590.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Isolation Amplifiers
AMC1351
3 V to 5.5 V
Brand: Texas Instruments
For Use With: Precision Reinforced Isolated Amplifier
Interface Type: Analog
Product Type: Amplifier IC Development Tools
Series: AMC1351
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1350EVM/AMC1351EVM Evaluation Modules

Texas Instruments AMC1350EVM/AMC1351EVM Evaluation Modules (EVMs) are a platform for evaluating the AMC1350 or AMC1351. The AMC1350 is a precision isolated amplifier with a -5V to 5V input range. The AMC1351 is a precision isolation amplifier with a 0V to 5V input range. The Texas Instruments AMC1350 and AMC1351 have a 7071VPK reinforced isolation and are designed for use in bipolar voltage-measuring applications.