AMC21C12DENR

Texas Instruments
595-AMC21C12DENR
AMC21C12DENR

Mfr.:

Description:
Analog Comparators High-speed functiona lly isolated window

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹167.72 ₹1,677.20
₹152.82 ₹3,820.50
₹136.97 ₹13,697.00
₹129.52 ₹32,380.00
₹125.79 ₹62,895.00
₹119.27 ₹1,19,270.00
₹115.54 ₹2,31,080.00
₹113.68 ₹5,68,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSON-8
1 Channel
Open Drain
Isolated Comparator
2.7 V
27 V
4.3 mA
4 mA
25 nA
- 40 C
+ 125 C
AMC21C12
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 240 ns, 280 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC21C12 Isolated Window Comparator

Texas Instruments AMC21C12 Isolated Window Comparator is an isolated window comparator with an open-drain output and an optional latch function. The open-drain output is galvanically isolated from the input circuitry by an isolation barrier, which is highly resistant to magnetic interference. The isolation barrier supports a working voltage of up to 200VRMS or 280VDC and transient overvoltages of up to 570VRMS or 800VDC.