AMC7834IRTQT

Texas Instruments
595-AMC7834IRTQT
AMC7834IRTQT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Integrated Power-Amp lifier Monitor and A 595-AMC7834IRTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,214.71 ₹3,214.71
₹2,616.49 ₹26,164.90
₹2,463.68 ₹61,592.00
₹2,369.57 ₹2,36,957.00
Full Reel (Order in multiples of 250)
₹2,219.55 ₹5,54,887.50
₹2,159.91 ₹10,79,955.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7834
SMD/SMT
QFN-56
Analog Monitors and Controllers
ADC & DAC
12 bit
8 Channel
5 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 191.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC7834 Integrated PA Monitor & Control System

Texas Instruments AMC7834 Integrated Power Amplifier (PA) Monitor and Control System is a highly integrated, low-powered device. This PA monitor and control system features temperature, current, and voltage supervision capabilities. The AMC7834 integrates a multichannel, 12-bit Analog-to-Digital Converter (ADC) and eight-channel, 12-bit digital-to-analog converters (DACs). This control system is used as a biasing solution for various transistor technologies, including LDMOS and GaN. Other features of this control system include four high-side current sense amplifiers, temperature sensing capabilities, and four GPIOs.