AMC7836EVM

Texas Instruments
595-AMC7836EVM
AMC7836EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC7836EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
ADC and DAC
AMC7836
24 V
Bulk
Brand: Texas Instruments
Description/Function: AMC7836 evaluation module
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AMC7836
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.