ATL431LIBQDQNR

Texas Instruments
595-ATL431LIBQDQNR
ATL431LIBQDQNR

Mfr.:

Description:
Voltage References Low-IQ programmable shunt regulator offe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,805

Stock:
2,805 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹37.92 ₹379.20
₹34.01 ₹850.25
₹29.63 ₹2,963.00
₹27.58 ₹6,895.00
₹26.28 ₹13,140.00
₹25.25 ₹25,250.00
Full Reel (Order in multiples of 3000)
₹23.85 ₹71,550.00
₹23.20 ₹1,39,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
X2SON-4
Shunt Adjustable Precision References
2.5 V to 36 V
0.5 %
66 PPM / C
36 V
15 mA
- 40 C
+ 125 C
ATL431LI
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 80 uA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 15 mA
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator

TTexas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption.