ATL432BQDBZR

Texas Instruments
595-ATL432BQDBZR
ATL432BQDBZR

Mfr.:

Description:
Voltage References 2.5-V precision prog rammable shunt regu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,392

Stock:
5,392 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹35.78 ₹357.80
₹32.05 ₹801.25
₹27.86 ₹2,786.00
₹25.90 ₹6,475.00
₹24.69 ₹12,345.00
₹23.67 ₹23,670.00
Full Reel (Order in multiples of 3000)
₹22.36 ₹67,080.00
₹21.43 ₹1,28,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
2.5 V to 36 V
0.5 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
ATL432
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ATL43x Adjustable Precision Shunt Regulators

Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.