AWR1243FBIGABLQ1

Texas Instruments
595-AWR1243FBIGABLQ1
AWR1243FBIGABLQ1

Mfr.:

Description:
RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,798.20 ₹2,798.20
₹2,687.31 ₹26,873.10
₹2,529.84 ₹63,246.00
₹2,499.09 ₹2,49,909.00
₹2,498.16 ₹4,39,676.16
1,056 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Radar
76 GHz to 81 GHz
600 Mb/s
950 mV
3.465 V
12 dBm
- 40 C
+ 125 C
SPI
FCCSP-161
AEC-Q100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 3 Transmitter
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: AWR1243
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: mmWave
Unit Weight: 14.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR1243 76GHz to 81GHz mmWave Automotive MMIC

Texas Instruments AWR1243 76GHz to 81GHz mmWave Automotive MMIC is an integrated single-chip FMCW transceiver in an extremely small form factor. The AWR1243 MMIC is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive space. The device is built on TI's low-power 45nm RFCMOS process, which enables a monolithic implementation of a 3TX, 4RX system with built-in PLL and A2D converters. Simple programming model changes can enable a wide variety of sensor implementations (Short, Mid, Long) with the possibility of dynamic reconfiguration for implementing a multimode sensor. The AWR1243 is provided as a complete platform solution, including reference hardware design, software drivers, sample configurations, API guide, and user documentation.