AWR1443BOOST

Texas Instruments
595-AWR1443BOOST
AWR1443BOOST

Mfr.:

Description:
RF Development Tools AWR1443 BOOSTER PACK EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,434.85 ₹33,434.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
RF Transceiver
AWR1443
76 GHz to 81 GHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: AWR1443BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mmWave
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR1443BOOST Radar Sensor Evaluation Module (EVM)

Texas Instruments AWR1443BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1443 single-chip mmWave sensor. The evaluation board contains everything needed to start developing a low-power Arm®-R4F controller, a hardware accelerator for FFT and CFAR detection, and on-chip memory. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs, for quick integration of a simple user interface. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1443BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.