AWR1843ARBGALPRQ1

Texas Instruments
595-WR1843ARBGALPRQ1
AWR1843ARBGALPRQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive AWR1843ARBGALPQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹3,395.48 ₹33,95,480.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex R4F
76 GHz to 81 GHz
1 Mbps
- 40 C
+ 125 C
BGA-180
Reel
Brand: Texas Instruments
Data RAM Size: 2 MB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Product Type: RF System on a Chip - SoC
Series: AWR1843AOP
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR1843AOP Automotive Radar Sensors

Texas Instruments AWR1843AOP Automotive Radar Sensors are Antenna-On-Package devices operating in the 76GHz to 81GHz band. The AWR1843AOP utilizes TI’s low-power 45nm RFCMOS process and allows unprecedented levels of integration in a tiny form factor. The AWR1843AOP Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in automotive applications.