AWR2944LBGALTRQ1

Texas Instruments
595-AWR2944LBGALTRQ1
AWR2944LBGALTRQ1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Automotive 76-GHz to 81-GHz single chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹2,448.77 ₹24,48,770.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Texas Instruments
Height: 1.2 mm
Interface Type: I2C, SPI, UART
Length: 12.1 mm
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: FCCSP-266
Packaging: Reel
Series: AWR2944P
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Supply Voltage - Max: 1.75 V
Supply Voltage - Min: 1.65 V
Type: Automotive Radar Sensor
Width: 12.1 m
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.