AWR6843ARBGALPQ1

Texas Instruments
595-AWR6843ARBGALPQ1
AWR6843ARBGALPQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive AWR6843ARBGALPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,395.12 ₹5,395.12
₹4,409.28 ₹44,092.80
₹4,162.35 ₹1,04,058.75
₹3,716.02 ₹3,71,602.00
₹3,715.09 ₹9,36,202.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
512 kB
- 40 C
+ 125 C
FCBGA-180
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Development Kit: AWR6843ISK
Height: 1 mm
Interface Type: GPIO, I2C, SPI, UART, USB
Length: 15 mm
Maximum Clock Frequency: 200 MHz, 600 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 48 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: RAM
Series: AWR6843AOP
Factory Pack Quantity: 126
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR6843 Integrated Single-Chip mmWave Sensor

Texas Instruments AWR6843 Integrated Single-Chip mmWave Sensor is based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. It is built with TI’s low-power 45nm RFCMOS process, which enables unprecedented levels of integration in an extremely small form factor. The Texas Instruments AWR6843 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive sector.