AWRL6432BDBGAMFQ1

Texas Instruments
595-AWRL6432BDBGAMQ1
AWRL6432BDBGAMFQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,729.24 ₹2,729.24
₹2,182.28 ₹21,822.80
₹2,045.30 ₹51,132.50
₹1,895.28 ₹1,89,528.00
₹1,736.88 ₹4,51,588.80
₹1,735.94 ₹9,02,688.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Automotive Radar Sensor
ARM Cortex M4F
57 GHz to 64 GHz
400 Mbps
11 dBm
1.14 V
1.26 V
1 MB
- 40 C
+ 125 C
FCCSP-102
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 512 kB
Data RAM Type: RAM
Height: 0.97 mm
Interface Type: CAN, I2C, SPI, UART
Length: 6.55 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.2 V
Product Type: RF System on a Chip - SoC
Series: AWRL6432
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWRL6432-Q1 Automotive mmWave Radar Sensors

Texas Instruments AWRL6432-Q1 Automotive mmWave Radar Sensors are integrated single-chip mmWave sensors based on FMCW radar technology. These radar sensors are AEC-Q100 qualified for automotive applications and operate at 57GHz to 63.9GHz coverage with 7GHz continuous bandwidth. The AWRL6432-Q1 radar sensors are divided into four power domains such as RF/Analog sub-system, Front-End Controller Sub-System (FECSS), Application Sub-System (APPSS), and Hardware Accelerator (HWA). These radar sensors feature built-in firmware and a built-in LDO network for enhanced PSRR. The radar sensors support multiple low-power modes, such as idle mode and deep sleep mode. The low-power sleep mode is achieved by clock gating and by turning off the internal IP blocks of the device. Typical applications include interior cabin sensing, child presence detection, occupancy detection, seat belt reminder, intruder detection, gesture-based HMI, and driver vital sign monitoring.