BOOSTXL-CC1125

Texas Instruments
595-BOOSTXL-CC1125
BOOSTXL-CC1125

Mfr.:

Description:
Sub-GHz Development Tools BOOSTXL-CC1125

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,708.96 ₹6,708.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
868 MHz to 915 MHz
CC1125
5.5 V
SPI
- 40 C
+ 85 C
Brand: Texas Instruments
For Use With: MSP-EXP430F5529, MSP-EXP430G2553
Product Type: Sub-GHz Development Tools
Series: BOOSTXL-CC1125
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack, SimpleLink
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC1125 BoosterPack Module

Texas Instruments CC1125 BoosterPack Module is designed to use with the MSP-EXP430F5529 and MSP-EXP430G2553 LauchPad development kits. This module can also work as a stand-alone module by using SmartRF Studio application software. The BOOSTXL-CC1125 module is certified to use on Sigfox wireless networks in EU region with a valid license from Sigfox. The Texas Instruments CC1125 module is equipped with an integrated PCB trace antenna which operates in the European 869~870MHz and the US 902~928MHz ISM frequency bands.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.