BOOSTXL-DRV8304H

Texas Instruments
595-BOOSTXL-DRV8304H
BOOSTXL-DRV8304H

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8304H

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,067.35 ₹9,067.35

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Brushless DC Motion Controller
6 V to 38 V
DRV8304
BOOSTXL-DRV8304H
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-DRV8304HEVM Driver Evaluation Module

Texas Instruments BOOSTXL-DRV8304HEVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8304H gate driver and A2 dual-package MOSFETs. The evaluation module has individual DC bus, phase voltage sense, and low-side current shunt amplifiers, making it ideal for sensorless BLDC algorithms. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via different hardware configuration pins.