BOOSTXL-DRV8320RS

Texas Instruments
595-BOOSTXLDRV8320RS
BOOSTXL-DRV8320RS

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8320RS

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
11
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,834.40 ₹8,834.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
6 V to 54 V
DRV832x
BOOSTXL-DRV8320RS
Brand: Texas Instruments
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-DRV8320RS Gate Driver Evaluation Module

Texas Instruments BOOSTXL-DRV8320RS Gate Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8320RS gate driver and CSD88599Q5DC NexFET power blocks. The evaluation module has individual DC bus and phase voltage sense, making it ideal for sensorless BLDC algorithms. The Texas Instruments BOOSTXL-DRV8320RS supplies the MCU 3.3V power with an integrated 0.6A step-down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via the device's SPI registers.