BOOSTXL-DRV8323RH

Texas Instruments
595-BOOSTXLDRV8323RH
BOOSTXL-DRV8323RH

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8323RH

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
24
Expected 09-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,266.75 ₹9,266.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Brushless DC Motion Controller
6 V to 54 V
DRV8323RH
BOOSTXL-DRV8323RH
Brand: Texas Instruments
Description/Function: 3-Phase smart gate driver evaluation module
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 152.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.