BOOSTXL-TMP107

Texas Instruments
595-BOOSTXL-TMP107
BOOSTXL-TMP107

Mfr.:

Description:
Temperature Sensor Development Tools TMP107 BoosterPack M odule

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,243.60 ₹3,243.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Add-On Boards
Temperature Sensor
TMP107
3.3 V, 5 V
Brand: Texas Instruments
For Use With: LaunchPad development kit
Product Type: Temperature Sensor Development Tools
Series: BOOSTXL-TMP107
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 445.028 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9025805000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.