BOOSTXL-TPS65218

Texas Instruments
595-BOOSTXL-TPS65218
BOOSTXL-TPS65218

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-TPS65218

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Power Management Specialized
3.3 V, 5 V
TPS65218D0
BOOSTXL-TPS65218
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-TPS65218 Programming BoosterPack

Texas Instruments BOOSTXL-TPS65218 Programming BoosterPack is used with an MSP-EXP430F5529LP Launchpad to enable customer programming of the non-volatile memory of the TPS65218D0 Power Management IC. This feature allows the creation of user-defined values for output voltage, sequence timing, and other critical parameters. Modifying these parameters allows for rapid prototyping and quick time to market when using the TPS65218D0 to power various processors and FPGAs. The Texas Instruments BOOSTXL-TPS65218 features a socket for programming units before soldering down on TPS65218EVM-100 or customer board.