BQ2002FSNTR

595-BQ2002FSNTR
BQ2002FSNTR

Mfr.:

Description:
Battery Management NiCd/NiMH Gating Cha rge Mngmnt IC A 595 A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹290.72 ₹290.72
₹221.77 ₹2,217.70
₹202.20 ₹5,055.00
₹181.70 ₹18,170.00
₹171.45 ₹42,862.50
₹167.72 ₹83,860.00
₹159.34 ₹1,59,340.00
Full Reel (Order in multiples of 2500)
₹153.75 ₹3,84,375.00
₹150.95 ₹7,54,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹327.06
Min:
1

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
SOIC-8
SMD/SMT
BQ2002F
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.