BQ20Z65DBTR-R1

595-BQ20Z65DBTR-R1
BQ20Z65DBTR-R1

Mfr.:

Description:
Battery Management SBS 1.1 compliant Gas Gauge

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,117.53
Min:
1

Similar Product

Texas Instruments BQ40Z50RSMR
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager R 595-BQ40Z50RSMR-R1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
0 V to 25 V
1 mA
25 V
TSSOP-44
SMD/SMT
BQ20Z65-R1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 800 mAh to 32000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 139.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99