BQ20Z70PWR-V160

Texas Instruments
595-BQ20Z70PWR-V160
BQ20Z70PWR-V160

Mfr.:

Description:
Battery Management SBS 1.1-Compliant Ga s Gauge A 595-BQ40Z A 595-BQ40Z50RSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹912.23 ₹18,24,460.00
4,000 Quote

Similar Product

Texas Instruments BQ40Z50RSMR
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager R 595-BQ40Z50RSMR-R1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.5 V
TSSOP-20
SMD/SMT
BQ20Z70-V160
Reel
Brand: Texas Instruments
Capacity: 800 mAh to 15000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00729PWR
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.