BQ20Z90DBT
See Product Specifications
Mfr.:
Description:
Battery Management SBS 1.1 Comp Gas Gauge Enabled
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
Datasheet
Application Notes
- Battery Pack Production Flow With bq20zXX
- bq20z70 and bq20z90 Application Book
- bq20z70 bq20z75 bq20z90 and bq20z95 Voltage Current & Measurement Accuracy
- bq20z70/90 Gas Gauge Circuit Design
- bq20z70/90 Printed-Circuit Board Layout Guide
- bq20z80 EVM Data Flash Settings for Num of Serial Cells/Pack Cap (Rev. B)
- bq20z90 (v1.10) Change List
- bq20z90-V110 to bq20z90-V150 Change List
- Cell balancing buys extra run time and battery life
- Cell Balancing Using the bq20zxx (Rev. C)
- Cell-type Specific Settings for Cell Imbalance Permanent Failure Thresholds
- Configuring the bq20z90 Data Flash
- Data Flash Programing and Calibrating the bq20zxx Family of Gas Gauges (Rev. E)
- Data Flash Programming Using the EV Software. (Rev. A)
- Design 2: Avoiding ESD and EMI Problems in bq20zxx Battery Pack Electronics
- Evaluation 1: Impedance Track Gas Gauge for Novice - bq20z70/z90
- Evaluation 3: Theory/Implementation Impedance Track Battery Fuel-Gauging Algo
- Evaluation 3: Theory/Implementation Impedance Track Battery Fuel-Gauging Algo (Rev. B)
- Evaluation 7: Preparing Optimized Data Flash Constants (Rev. B)
- Exploring the bq20z70/90 Impedance Track(TM) Evaluation Kit
- Fast Cell Balancing Using External MOSFET (Rev. A)
- Information to Provide When Reporting Issues With TI Gauges
- Pack Assembly and the bq20zxx (Rev. B)
- Production 2: Data Flash Programming/Calibrating the bq20z80 Gas Gauges (Rev. B) (Rev. B)
- Q1 2009 Issue Analog Applications Journal
- SMBus Made Simple
- Thermistor Selection Guide for Texas Instruments Advanced Fuel Gauges
Images
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
