BQ2204ASN

595-BQ2204ASN
BQ2204ASN

Mfr.:

Description:
Memory Controllers SRAM Nonvolatile Con troller IC A 595-BQ A 595-BQ2204ASNTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,161.02 ₹1,161.02
₹1,078.09 ₹10,780.90
₹1,045.48 ₹26,137.00
₹1,020.32 ₹40,812.80
₹995.16 ₹1,19,419.20
₹962.55 ₹2,69,514.00
₹938.32 ₹4,87,926.40
₹915.03 ₹9,15,030.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.5 V
3 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Memory Channels: 4 Channel
Product Type: Memory Controllers
Series: bq2204A
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542310030
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS