BQ24074EVM

Texas Instruments
595-BQ24074EVM
BQ24074EVM

Mfr.:

Description:
Power Management IC Development Tools BQ24074 Eval Mod

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
5 V
4.2 V
BQ24074
BQ24074
Brand: Texas Instruments
Dimensions: 44.8 mm x 45.7 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95.256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
8542330996
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.