BQ24086DRCT

Texas Instruments
595-BQ24086DRCT
BQ24086DRCT

Mfr.:

Description:
Battery Management 750mA SGL-CHIP Li- I on/Li-Pol Chg Mgmt A 595-BQ24086DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹202.20 ₹202.20
₹150.02 ₹1,500.20
₹136.04 ₹3,401.00
₹122.07 ₹12,207.00
Full Reel (Order in multiples of 250)
₹110.88 ₹27,720.00
₹109.02 ₹54,510.00
₹107.16 ₹1,07,160.00
₹105.29 ₹2,63,225.00
₹103.43 ₹5,17,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹169.59
Min:
1

Similar Product

Texas Instruments BQ24086DRCR
Texas Instruments
Battery Management 750mA SGL-CHIP Li- I on/Li-Pol Chg Mgmt A 595-BQ24086DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
750 mA
4.3 V to 6.5 V
VSON-10
SMD/SMT
BQ24086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24086EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.