BQ24095EVM-005

Texas Instruments
595-BQ24095EVM-005
BQ24095EVM-005

Mfr.:

Description:
Power Management IC Development Tools bq24095EVM-005

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
4.5 V to 6.5 V
4.2 V
BQ24095
BQ24095-005
Brand: Texas Instruments
Description/Function: Evaluation Module for the bq24095
For Use With: bq2409x
Interface Type: USB
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 1.25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.