BQ24133RGYT

Texas Instruments
595-BQ24133RGYT
BQ24133RGYT

Mfr.:

Description:
Battery Management Sync Sw-Mode Li-Ion Poly Batt Charge A 5 A 595-BQ24133RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹410.92 ₹410.92
₹311.22 ₹3,112.20
₹286.99 ₹7,174.75
₹259.04 ₹25,904.00
Full Reel (Order in multiples of 250)
₹246.00 ₹61,500.00
₹233.88 ₹1,16,940.00
₹226.43 ₹2,26,430.00
₹218.04 ₹5,45,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹314.02
Min:
1

Similar Product

Texas Instruments BQ24133RGYR
Texas Instruments
Battery Management Sync Sw-Mode Li-Ion Poly Batt Charge A 5 A 595-BQ24133RGYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2.5 A
4.5 V to 17 V
VQFN-24
SMD/SMT
BQ24133
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.