BQ24152YFFT

Texas Instruments
595-BQ24152YFFT
BQ24152YFFT

Mfr.:

Description:
Battery Management Fully Int Sw-Mode 1 Cell Li-Ion Chrgr A A 595-BQ24157SYFFT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹556.28 ₹1,39,070.00
₹532.99 ₹2,66,495.00
₹519.01 ₹5,19,010.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Lithium-ion, Lithium Polymer
4.2 V
1.2 A
4 V to 6 V
DSBGA-20
SMD/SMT
BQ24152
Reel
Brand: Texas Instruments
Development Kit: BQ24152EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.