BQ24160ARGER

Texas Instruments
595-BQ24160ARGER
BQ24160ARGER

Mfr.:

Description:
Battery Management 2.5A Dual-Input Sgl A 595-BQ24160ARGET A A 595-BQ24160ARGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,808

Stock:
1,808 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹542.31 ₹542.31
₹413.72 ₹4,137.20
₹381.11 ₹9,527.75
₹345.70 ₹34,570.00
₹328.93 ₹82,232.50
₹318.68 ₹1,59,340.00
₹314.02 ₹3,14,020.00
Full Reel (Order in multiples of 3000)
₹310.29 ₹9,30,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹647.60
Min:
1

Similar Product

Texas Instruments BQ24160ARGET
Texas Instruments
Battery Management 2.5A Dual-Input Sgl A 595-BQ24160ARGER A A 595-BQ24160ARGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Lithium-ion, Lithium Polymer
Adjustable
2.5 A
4 V to 10 V
VQFN-24
SMD/SMT
BQ24160A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2416x Switchmode Li-Ion Battery Chargers

Texas Instruments bq2416x 2.5A Dual-Input Single Cell Switchmode Li-Ion Battery Chargers are highly integrated power path management devices targeted for space-limited, portable applications with high capacity batteries. These TI single cell chargers have dual inputs allowing operation from either a USB port or higher-power input supply. The bq24160, bq24161, bq24163, and bq24168 have an I2C interface.