BQ24296RGET

Texas Instruments
595-BQ24296RGET
BQ24296RGET

Mfr.:

Description:
Battery Management I2C Cntl 3A SGL Cell USB NVDC-1 Charger A 595-BQ24296RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹404.40 ₹404.40
₹307.49 ₹3,074.90
₹300.04 ₹7,501.00
₹284.20 ₹28,420.00
Full Reel (Order in multiples of 250)
₹242.27 ₹60,567.50
₹230.15 ₹1,15,075.00
₹223.63 ₹2,23,630.00
₹221.77 ₹5,54,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹317.74
Min:
1

Similar Product

Texas Instruments BQ24296RGER
Texas Instruments
Battery Management I2C Cntl 3A SGL Cell USB NVDC-1 Charger A 595-BQ24296RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
3 A
3.9 V to 6 V
VQFN-24
SMD/SMT
BQ24296
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.