BQ24312DSGR

Texas Instruments
595-BQ24312DSGR
BQ24312DSGR

Mfr.:

Description:
Battery Management Overvltg and Over cu rrent Prot IC A 595 A 595-BQ24312DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,508

Stock:
1,508 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹59.91 ₹599.10
₹53.86 ₹1,346.50
₹47.24 ₹4,724.00
₹44.07 ₹11,017.50
₹42.12 ₹21,060.00
₹40.63 ₹40,630.00
Full Reel (Order in multiples of 3000)
₹38.67 ₹1,16,010.00
₹37.64 ₹2,25,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹100.63
Min:
1

Similar Product

Texas Instruments BQ24312DSGT
Texas Instruments
Battery Management Overvltg and Over cu rrent Prot IC A 595 A 595-BQ24312DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
1.5 A
3 V to 30 V
WSON-8
SMD/SMT
BQ24312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.