BQ24314CDSGR

Texas Instruments
595-BQ24314CDSGR
BQ24314CDSGR

Mfr.:

Description:
Battery Management Overvltg & Overcrnt Prot IC A 595-BQ2431 A 595-BQ24314CDSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,000
Expected 18-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹97.84 ₹97.84
₹71.75 ₹717.50
₹64.57 ₹1,614.25
₹56.84 ₹5,684.00
₹53.11 ₹13,277.50
₹50.88 ₹25,440.00
₹49.20 ₹49,200.00
Full Reel (Order in multiples of 3000)
₹46.96 ₹1,40,880.00
₹45.84 ₹2,75,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
1.5 A
3 V to 30 V
WSON-8
SMD/SMT
BQ24314C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.