BQ24630RGET

Texas Instruments
595-BQ24630RGET
BQ24630RGET

Mfr.:

Description:
Battery Management Stand-Alone Synch Sw -Mode Lith Phos A 5 A 595-BQ24630RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,932

Stock:
2,932 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹517.15 ₹517.15
₹394.15 ₹3,941.50
₹363.40 ₹9,085.00
₹328.93 ₹32,893.00
Full Reel (Order in multiples of 250)
₹297.24 ₹74,310.00
₹293.52 ₹1,46,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹446.33
Min:
1

Similar Product

Texas Instruments BQ24630RGER
Texas Instruments
Battery Management Stand-Alone Synch Sw -Mode Lith Phos A 5 A 595-BQ24630RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium Iron Phosphate (LiFePO4)
Adjustable
10 A
5 V to 28 V
VQFN-24
SMD/SMT
BQ24630
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24630EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq24630 Lithium Phosphate Battery Charger

The Texas Instruments bq24630 switch-mode battery charge controller for lithium phosphate batteries offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge preconditioning, termination, adapter current regulation, and charge status monitoring. The TI bq24630 lithium phosphate battery charger charges the battery in three phases: preconditioning, constant current, and constant voltage. The bq24630 automatically restarts the charge cycle if the battery voltage falls below an internal threshold. This TI battery charger is optimized for use in power tool and portable equipment, personal digital assistants, hand-held terminals, and more.