BQ24640RVAT

Texas Instruments
595-BQ24640RVAT
BQ24640RVAT

Mfr.:

Description:
Battery Management Hi Eff Synch Sw-Mode Batt Charge Cntrlr A 595-BQ24640RVAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹515.29 ₹515.29
₹394.15 ₹3,941.50
₹363.40 ₹9,085.00
₹329.86 ₹32,986.00
Full Reel (Order in multiples of 250)
₹314.02 ₹78,505.00
₹299.11 ₹1,49,555.00
₹290.72 ₹2,90,720.00
₹279.54 ₹6,98,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹355.95
Min:
1

Similar Product

Texas Instruments BQ24640RVAR
Texas Instruments
Battery Management Hi Eff Synch Sw-Mode Batt Charge Cntrlr A 595-BQ24640RVAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Supercapacitor
Adjustable
10 A
5 V to 28 V
VQFN-16
SMD/SMT
BQ24640
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24640EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.