BQ24650RVAR

Texas Instruments
595-BQ24650RVAR
BQ24650RVAR

Mfr.:

Description:
Battery Management Hi Eff Synch Sw-Mode Charger Controller A 595-BQ24650RVAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,787

Stock:
2,787 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹490.13 ₹490.13
₹373.65 ₹3,736.50
₹344.77 ₹8,619.25
₹312.15 ₹31,215.00
₹298.18 ₹74,545.00
₹292.59 ₹1,46,295.00
₹290.72 ₹2,90,720.00
Full Reel (Order in multiples of 3000)
₹274.88 ₹8,24,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹576.78
Min:
1

Similar Product

Texas Instruments BQ24650RVAT
Texas Instruments
Battery Management Hi Eff Synch Sw-Mode Charger Controller A 595-BQ24650RVAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
Adjustable
10 A
5 V to 28 V
VQFN-16
SMD/SMT
BQ24650
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24650EVM-639
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8473302000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.