BQ24702PW

Texas Instruments
595-BQ24702PW
BQ24702PW

Mfr.:

Description:
Battery Management Multi-Chemistry Char ge Controller A 595 A 595-BQ24702PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹753.83 ₹753.83
₹595.42 ₹5,954.20
₹545.10 ₹13,627.50
₹485.47 ₹58,256.40
₹459.38 ₹1,37,814.00
₹455.65 ₹2,46,051.00
₹444.47 ₹4,53,359.40
₹433.29 ₹10,91,890.80
5,040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹763.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹634.56
Min:
1

Similar Product

Texas Instruments BQ24702PWR
Texas Instruments
Battery Management Multi-Chemistry Char ge Controller A 595 A 595-BQ24702PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2 A
7 V to 28 V
TSSOP-24
SMD/SMT
BQ24702
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.