BQ24703PW

Texas Instruments
595-BQ24703PW
BQ24703PW

Mfr.:

Description:
Battery Management Multi-Chemistry Char ge Controller A 595 A 595-BQ24703PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹725.87 ₹725.87
₹560.94 ₹5,609.40
₹489.20 ₹12,230.00
₹469.63 ₹56,355.60
₹449.13 ₹1,34,739.00
₹437.95 ₹2,36,493.00
₹416.51 ₹4,24,840.20
₹405.33 ₹10,21,431.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2 A
7 V to 28 V
TSSOP-24
SMD/SMT
BQ24703
Tube
Brand: Texas Instruments
Development Kit: BQ24703EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.