BQ24735RGRR

Texas Instruments
595-BQ24735RGRR
BQ24735RGRR

Mfr.:

Description:
Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR A A 595-BQ24735RGRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,208

Stock:
2,208 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹238.97 ₹238.97
₹177.88 ₹1,778.80
₹164.41 ₹4,110.25
₹150.03 ₹15,003.00
₹141.95 ₹35,487.50
₹137.46 ₹68,730.00
₹132.96 ₹1,32,960.00
Full Reel (Order in multiples of 3000)
₹124.88 ₹3,74,640.00
₹122.18 ₹7,33,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹444.71
Min:
1

Similar Product

Texas Instruments BQ24735RGRT
Texas Instruments
Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR A A 595-BQ24735RGRR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
8 A
4.5 V to 24 V
VQFN-20
SMD/SMT
BQ24735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA02196RGRR
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99