BQ24901PWG4

Not Assigned
BQ24901PWG4

Mfr.:

Description:
Battery Management 1Cell Li-Ion Charger

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Lithium-ion, Lithium Polymer
4.2 V
80 mA
11.5 V
TSSOP-14
SMD/SMT
BQ24901
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Battery Management
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99