BQ25100BYFPT

Texas Instruments
595-BQ25100BYFPT
BQ25100BYFPT

Mfr.:

Description:
Battery Management Standalone 1-cell 2 50-mA linear battery A 595-BQ25100BYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹155.61 ₹1,556.10
₹141.63 ₹3,540.75
₹126.72 ₹12,672.00
Full Reel (Order in multiples of 250)
₹119.27 ₹29,817.50
₹112.75 ₹56,375.00
₹109.02 ₹1,09,020.00
₹106.23 ₹2,65,575.00
₹105.29 ₹5,26,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹156.54
Min:
1

Similar Product

Texas Instruments BQ25100BYFPR
Texas Instruments
Battery Management Standalone 1-cell 2 50-mA linear battery A 595-BQ25100BYFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.284 V
250 mA
28 V
DSBGA-6
SMD/SMT
BQ25100B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 250 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25100B Single-Cell Li-Ion Battery Charger

Texas Instruments bq25100B Single-Cell Li-Ion Battery Charger is a highly integrated Li-Ion and Li-Pol linear charger targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The bq25100B has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded.
Learn more