BQ25120AYFPT

Texas Instruments
595-BQ25120AYFPT
BQ25120AYFPT

Mfr.:

Description:
Battery Management 700nA Low Iq Highly Integrated Battery A A 595-BQ25120AYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹445.40 ₹445.40
₹339.18 ₹3,391.80
₹312.15 ₹7,803.75
₹283.27 ₹28,327.00
Full Reel (Order in multiples of 250)
₹268.36 ₹67,090.00
₹255.31 ₹1,27,655.00
₹247.86 ₹2,47,860.00
₹245.06 ₹6,12,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹378.31
Min:
1

Similar Product

Texas Instruments BQ25120AYFPR
Texas Instruments
Battery Management 700nA Low Iq Highly Integrated Battery A A 595-BQ25120AYFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion
3.6 V to 4.65 V
300 mA
3.4 V to 5.5 V
DSBGA-25
SMD/SMT
BQ25120A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25120AEVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 700 nA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 5.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25120 Integrated Battery Charge Management IC

Texas Instruments bq25120 Integrated Battery Charge Management IC integrates the most common functions for wearable devices and IoT. These functions include linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. The integrated buck converter is a high efficiency, low IQ switcher using DCS control. This extends light load efficiency down to 10µA load currents. The low quiescent current during operation and shutdown enables maximum battery life. The device supports charge currents from 5mA to 300mA. The input current limit, charge current, buck converter output voltage, LDO output voltage, and other parameters are programmable through the I2C interface.
Learn More