BQ25170EVM

Texas Instruments
595-BQ25170EVM
BQ25170EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25170 evaluation m odule 800-mA linear

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,711.93 ₹5,711.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
5 V
3.5 V to 4.4 V
BQ25170
BQ25170
Brand: Texas Instruments
For Use With: Battery Charger
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25170EVM Battery Charger Evaluation Module

Texas Instruments bq25170EVM Battery Charger Evaluation Module (EVM) is designed to help the user evaluate and test the various operating modes of the bq25170 device. The bq25170 is a Li-Ion, Li-Poly, and LiFePO4 chemistry battery charger IC for single cells. Charging voltage can be adjusted using external resistors on VSET. The charging current can be set one the Texas Instruments bq25170EVM from 60mA to 600mA with an external resistor on ISET.