BQ25170JDSGR

Texas Instruments
595-BQ25170JDSGR
BQ25170JDSGR

Mfr.:

Description:
Battery Management 800-mA JEITA-complia nt linear battery c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,308
Expected 01-06-2026
18,000
Expected 15-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 360
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹62.06 ₹620.60
₹56.00 ₹1,400.00
₹49.29 ₹4,929.00
₹46.03 ₹11,507.50
Full Reel (Order in multiples of 3000)
₹46.03 ₹1,38,090.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Iron Phosphate (LiFePO4), Lithium Polymer
4.4 V
800 mA
3 V to 6.6 V
WSON-8
SMD/SMT
BQ25170J
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

BQ25170J 800mA Linear Battery Charger

Texas Instruments BQ25170J 800mA JEITA-compliant Linear Battery Charger is designed for 1-cell Li-Ion, Li-Polymer, and LiFePO4 batteries for space-limited portable applications. The BQ25170J offers a single power output that charges the battery. The system load can be placed in parallel with the battery, as long as the average system load does not prevent the battery from charging fully within the safety timer duration. Concurrently, when the system load is placed in parallel with the battery, the charge current is shared between the system and the battery.