BQ25171EVM

Texas Instruments
595-BQ25171EVM
BQ25171EVM

Mfr.:

Description:
Power Management IC Development Tools 800-mA linear batter y charger for 1-2 c

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,507.19 ₹5,507.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
5 V to 12 V
8.4 V
BQ25171
BQ25171
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25171EVM Charger Evaluation Module (EVM)

Texas Instruments bq25171EVM Charger Evaluation Module (EVM) is designed to help the user evaluate and test the various operating modes of the bq25171 device. The bq25171 is a multi-chemistry battery charger IC for 1-2 cell Li-Ion/LiFePO4/LiPolymer or 1-6 cell NiMH. Battery chemistry is programed using the CHM_TMR pin with an external resistor. Charging voltage can be adjusted on the Texas Instruments bq25171EVM using external resistors on VSET. Charging current can be set from 60mA to 600mA with an external resistor on ISET.