BQ25616JEVM

Texas Instruments
595-BQ25616JEVM
BQ25616JEVM

Mfr.:

Description:
Power Management IC Development Tools Standalone 1-cell 3- A buck battery char

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
4 V to 13.5 V
4.35 V
BQ25616J
BQ25616J
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25616EVM/bq25616JEVM Evaluation Modules (EVMs)

Texas Instruments bq25616EVM/bq25616JEVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the bq25616 devices. The bq25616 is a standalone 3A single-cell battery charger optimized for low portable designs. It also includes USB BC1.2 input current limit detection, and OTG reverse synchronous boost operation. The standalone control consists of the input current limit, the charge current, and the charge voltage regulation. This evaluation module features an adjustable input current limit, charging current, and voltage. The Texas Instruments bq25616EVM/bq25616JEVM can also test the D+/D- input source type detection, external input over-voltage protection, and simulate battery high and low-temperature conditions.