BQ25619ERTWR

Texas Instruments
595-BQ25619ERTWR
BQ25619ERTWR

Mfr.:

Description:
Battery Management I2C controlled 1-cel l 1.5-A battery ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11,521

Stock:
11,521 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹260.90 ₹260.90
₹194.75 ₹1,947.50
₹177.97 ₹4,449.25
₹160.27 ₹16,027.00
₹150.95 ₹37,737.50
₹148.16 ₹74,080.00
₹140.70 ₹1,40,700.00
Full Reel (Order in multiples of 3000)
₹135.11 ₹4,05,330.00
₹133.25 ₹7,99,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.52 V
1.5 A
4 V to 13.5 V
WQFN-24
SMD/SMT
BQ25619E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: MAX77301EVKIT#
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3.2 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25618E/bq25619E I2C Controlled Battery Charger

Texas Instruments bq25618E/bq25619E I2C Controlled Battery Charger is a highly integrated 1.5A switch-mode battery charge management and system Power Path management device for Li-ion and Li-polymer battery. It features fast charging with high input voltage support for a wide range of applications including wearables, and earphone charging cases. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase. Its input voltage and current regulation, low termination current, and battery remote sensing deliver maximum charging power to the battery.