BQ25619RTWT

Texas Instruments
595-BQ25619RTWT
BQ25619RTWT

Mfr.:

Description:
Battery Management I2C controlled 1.5-A single cell buck ba A 595-BQ25619RTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹228.29 ₹228.29
₹221.77 ₹2,217.70
₹220.84 ₹5,521.00
Full Reel (Order in multiples of 250)
₹220.84 ₹55,210.00
₹219.90 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹311.22
Min:
1

Similar Product

Texas Instruments BQ25619RTWR
Texas Instruments
Battery Management I2C controlled 1.5-A single cell buck ba A 595-BQ25619RTWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.52 V
1.5 A
4 V to 13.5 V
WQFN-24
SMD/SMT
BQ25619
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.3 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25618/bq25619 Single-Cell Buck Battery Chargers

Texas Instruments bq25618/bq25619 Single-Cell Buck Battery Chargers are highly integrated 1.5A switch-mode battery charge management and system power path management devices for a single-cell Li-Ion and Li-polymer battery. They feature fast charging with high input voltage support for a wide range of applications, including wearables, and earphone charging cases. The low-impedance power path optimises switch-mode operation efficiency, reduces battery charging time and extends battery run time during the discharging phase. The input voltage and current regulation, low termination current, and battery remote sensing deliver maximum charging power to the battery.